Amphenol Industrial, PowerMate Cable Connector Male, 520A

Image representative of range

Subtotal (1 unit)*

£109.40

(exc. VAT)

£131.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.40

*price indicative

RS Stock No.:
748-025
Mfr. Part No.:
C215 1BH11 070 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Connector Type

Cable

Current

520A

Number of Rows

1

Number of Contacts

1

Wire Size

70mm²

Application

EV Connector

Operating Voltage

1500V

Termination Type

Crimp

Connector Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Orientation

Straight

Contact Gender

Female

Standards/Approvals

UL 94

Width

52mm

Height

127mm

Colour

Orange

IP Rating

IP67, IP6K9K

Mount Type

Cable

For Use With

HVIL

Housing Material

Nickel Plated, Zinc Die Cast

COO (Country of Origin):
CZ
The Amphenol Industrial cable connector is designed for reliable HVIL connections in demanding environments, ensuring optimal performance with robust construction and enhanced safety features.

Rated for 1500 VDC and 6000 VDC withstand voltage

IP 6K9K and IP67 rated for excellent environmental protection

Made from zinc die cast housing with nickel plating for durability

Operates efficiently across a temperature range of -40°C to +125°C

Offers high insulation resistance greater than 2x10 Ohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy