Amphenol Industrial, PowerMate Cable Connector Male, 520A

Image representative of range

Subtotal (1 unit)*

£109.40

(exc. VAT)

£131.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.40

*price indicative

RS Stock No.:
748-019
Mfr. Part No.:
C215 1BH11 120 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Connector Type

Cable

Current

520A

Number of Rows

1

Number of Contacts

1

Wire Size

120mm²

Application

EV Connector

Operating Voltage

1500V

Connector Gender

Male

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Contact Gender

Female

Orientation

Straight

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94

Height

127mm

Width

52mm

IP Rating

IP67, IP6K9K

Mount Type

Cable

Colour

Orange

Housing Material

Nickel Plated, Zinc Die Cast

For Use With

HVIL

COO (Country of Origin):
CZ
The Amphenol Industrial cable connector offers a reliable solution for high-voltage applications, is designed for optimal performance and durability under challenging conditions, ensuring robust connectivity in various environments.

Rated voltage of 1500 VDC, ensuring ample power support

Current rating of 520A, facilitating high-performance applications

Insulation resistance exceeds 2x10 Ohm, enhancing reliability

Temperature range of -40°C to +125°C for versatility in conditions

IP 67 rating guarantees protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy