RS Better World
Schneider Electric 1 7.4W Socket Outlet, 32 A O/P, 220 V ac → 240V ac
- RS Stock No.:
- 891-463
- Mfr. Part No.:
- EVP1HSM41
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£525.29
(exc. VAT)
£630.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £525.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 891-463
- Mfr. Part No.:
- EVP1HSM41
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket Outlet | |
| Output Current | 32A | |
| Output Power | 7.4W | |
| Maximum Output Voltage | 240V ac | |
| Number of Sockets | 1 | |
| Electrical Phase | 1 | |
| Length | 90mm | |
| Width | 110mm | |
| Height | 110mm | |
| Standards/Approvals | IEC 60529 | |
| Series | Evlink | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Minimum Output Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket Outlet | ||
Output Current 32A | ||
Output Power 7.4W | ||
Maximum Output Voltage 240V ac | ||
Number of Sockets 1 | ||
Electrical Phase 1 | ||
Length 90mm | ||
Width 110mm | ||
Height 110mm | ||
Standards/Approvals IEC 60529 | ||
Series Evlink | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Minimum Output Voltage 220V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric T2S Socket-Outlet Subassembly 1-Ph IEC is a high-quality spare part designed for EVlink Wall box charging stations. Manufactured by Schneider Electric, this component ensures reliable and safe electric vehicle charging.
IP54 conforming to IEC 60529
IK10 conforming to IEC 62262
RoHS compliant
Related links
- Schneider Electric 1 7.4kW EV Charging Point 220 V → 220V
- Sync Energy 2 7.4kW EV Charging Point 220 V → 240V
- Sync Energy 2 7.4kW EV Charging Point 220 V → 220V
- Hager 1 11kW Socket Outlet, 16 A O/P → 250V
- Schneider Electric 1 7.4kW EV Charging Point 222 V → 240V
- Schneider Electric 1 22kW EV Charging Pedestal 400 V → 400V
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22W EV Charging Point 380 V → 415V
