HARTING, Type 2 Charging Inlet Socket, 32A 480 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
234-5809
Mfr. Part No.:
61132130371
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

EV Car Charging Connector Type

Type 2

Gender

Socket

Current Rating

32A

Power Rating

22kW

Voltage Rating

480 V ac

IP Rating

IP44

Harting 32A Type 2 Charging Socket with motorised locking


The HARTING Type-2 Ladesteckdose range is a line of 32A electric vehicle (EV) charging sockets designed to provide fast, reliable, and safe charging for EVs. These mode 3 sockets comply with the Type 2 charging standard and are compatible with most EVs available in Europe.
These sockets are suitable for use in public charging stations, commercial car parks, and private garages, making them a versatile and reliable solution for EV charging.

Key Features


  • Robust and durable design that can withstand harsh environments

  • Compact and ergonomic shape making them easy to handle and install

  • High level of safety and reliability due to intelligent motorised locking mechanism

  • Complies with IEC 62196-2

  • IP44 Mated, IP55 Closed