RS Better World
HARTING 32A EV Charging Cable 7.5 m
- RS Stock No.:
- 285-7086
- Distrelec Article No.:
- 302-47-574
- Mfr. Part No.:
- 8813758888880A1
- Brand:
- HARTING
Subtotal (1 unit)*
£227.63
(exc. VAT)
£273.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-7086
- Distrelec Article No.:
- 302-47-574
- Mfr. Part No.:
- 8813758888880A1
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 480V | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Number of Cores | 7 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Unterminated | ||
Voltage 480V | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Number of Cores 7 | ||
- COO (Country of Origin):
- DE
The EV Charging Cable with type 2 one end and other end open. It is of black color and has a lead length of 7.5 m.
RoHS compliant
Reach regulated
Related links
- HARTING 32A EV Charging Cable 22 kW 7.5 m
- HARTING 32A EV Charging Cable 7.4 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 375A EV Charging Cable 7.5 m
- HARTING 32A EV Charging Cable 22 kW 5 m
- HARTING 32A EV Charging Cable 7.4 kW 5 m
- RS PRO 32A EV Charging Cable 15.36 kW 7.5 m
- RS PRO 32A EV Charging Cable 8 kW 7.5 m


