Phoenix Contact Connector
- RS Stock No.:
- 497-266
- Mfr. Part No.:
- 1331528
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£57.05
(exc. VAT)
£68.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.05 |
*price indicative
- RS Stock No.:
- 497-266
- Mfr. Part No.:
- 1331528
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | IP Communication Kit | |
| Accessory Type | Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type IP Communication Kit | ||
Accessory Type Connector | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Locking CHARX is a locking actuator designed for infrastructure charging sockets. The actuator is developed in accordance with the IATF 16949 automotive standard and ISO 9001, ensuring high-quality performance and reliability. It includes an integrated interlock during charging and a manual emergency release for added safety.
Cable length 1 m
Material PVC
Cable structure 4 x 0.5 mm sq
RoHS compliant
