Cypress Semiconductor CY7B923-JXC Ethernet Transceiver, ATM, DVB-ASI, IBM ESCON 5 V, 28-Pin PLCC
- RS Stock No.:
- 644-8076
- Mfr. Part No.:
- CY7B923-JXC
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-8076
- Mfr. Part No.:
- CY7B923-JXC
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Standard Supported | ATM, DVB-ASI, IBM ESCON | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 11.63 x 11.63 x 3.68mm | |
| Length | 11.63mm | |
| Height | 3.68mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Width | 11.63mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Standard Supported ATM, DVB-ASI, IBM ESCON | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 11.63 x 11.63 x 3.68mm | ||
Length 11.63mm | ||
Height 3.68mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Width 11.63mm | ||
