MOXA 10/100 T, RJ45 Ethernet Media Converter, Single Mode, 100Mbps, Single Mode 40 km
- RS Stock No.:
- 256-3666
- Distrelec Article No.:
- 125-73-551
- Mfr. Part No.:
- IMC-21-S-SC
- Brand:
- MOXA
Subtotal (1 unit)*
£259.87
(exc. VAT)
£311.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £259.87 |
*price indicative
- RS Stock No.:
- 256-3666
- Distrelec Article No.:
- 125-73-551
- Mfr. Part No.:
- IMC-21-S-SC
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Media Converter | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60068-2-2, IEC 60068-2-3, UL 508, IEC 60068-2-1, EN 55032/35, UL 61010-2-201, EN 62368-1 | |
| Connection Port | 10/100 T, RJ45 | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 100Mbps | |
| Fibre Operating Mode | Single Mode | |
| Maximum Transfer Distance | 40km | |
| Network Speed | 100Mbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Media Converter | ||
Number of Ports 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60068-2-2, IEC 60068-2-3, UL 508, IEC 60068-2-1, EN 55032/35, UL 61010-2-201, EN 62368-1 | ||
Connection Port 10/100 T, RJ45 | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 100Mbps | ||
Fibre Operating Mode Single Mode | ||
Maximum Transfer Distance 40km | ||
Network Speed 100Mbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe IMC-21 industrial media converters are entry-level 10/100BaseT(X)-to-100BaseFX media converters designed to provide reliable and stable operation in harsh industrial environments. The converters are a cost-effective solution that run on either a 12 or 48 VDC power input and can operate reliably in temperatures ranging from -10 to 60°C. The IMC-21 converters are easy to mount on a DIN rail or in distribution boxes.
Multi-mode or single-mode, with SC or ST fibre connector
Link Fault Pass-Through (LFPT)
DIP switches to select FDX/HDX/10/100/Auto/Force
Related links
- MOXA 10/100 T Single Mode Full Duplex 40 km
- MOXA 10/100 BaseT(X) Ports (RJ45 Connector) Ethernet Media Converter 100Mbps, Single Mode 40 km
- MOXA RJ45 Single Mode Full Duplex 40 km
- MOXA 10/100 T Single Mode Full Duplex 80 km
- MOXA 10/100 T Multimode Full Duplex 5 km
- MOXA 10/100 T Single Mode, Full Duplex 0.5 km
- MOXA SC Ethernet Media Converter 100Mbps Half Duplex 40 km
- MOXA 10/100 T Multimode, Full Duplex 10 km


