MOXA 10/100T, RJ45 Ethernet Media Converter, 10/100/1000Mbit/s, Full Duplex
- RS Stock No.:
- 256-3637
- Mfr. Part No.:
- IMC-101G-IEX
- Brand:
- MOXA
Subtotal (1 unit)*
£556.78
(exc. VAT)
£668.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £556.78 |
*price indicative
- RS Stock No.:
- 256-3637
- Mfr. Part No.:
- IMC-101G-IEX
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connection Port | 10/100T, RJ45 | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Network Speed | 10/100/1000Mbit/s | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connection Port 10/100T, RJ45 | ||
Fibre Operating Mode Full Duplex | ||
Maximum Data Transfer Rate 1000Mbps | ||
Network Speed 10/100/1000Mbit/s | ||
- COO (Country of Origin):
- TW
The Moxa Europe IMC-101G industrial Gigabit modular media converters are designed to provide reliable and stable 10/100/1000BaseT(X)-to-1000BaseSX/LX/
LHX/ZX media conversion in harsh industrial environments. The IMC-101Gs industrial design is excellent for keeping your industrial automation applications running continuously, and each IMC-101G converter comes with a relay output warning alarm to help prevent damage and loss.
LHX/ZX media conversion in harsh industrial environments. The IMC-101Gs industrial design is excellent for keeping your industrial automation applications running continuously, and each IMC-101G converter comes with a relay output warning alarm to help prevent damage and loss.
Link Fault Pass-Through (LFPT)
Redundant power inputs
Designed for hazardous locations (Class 1 Div. 2/Zone 2, IECEx)
More than 20 options available1
Redundant power inputs
Designed for hazardous locations (Class 1 Div. 2/Zone 2, IECEx)
More than 20 options available1
Related links
- MOXA 10/100T 10/100/1000Mbit/s, Full Duplex
- MOXA 10/100T Multi Mode Full Duplex 5km
- MOXA 10/100T Single Mode Full Duplex 40km
- MOXA 10/100T Single Mode Full Duplex 0.55km
- MOXA 10/100T Single Mode Full Duplex 0.5km
- MOXA 10/100T Multi Mode Full Duplex 10km
- MOXA 10/100T Single Mode Full Duplex 80km
- MOXA SFP Ethernet Media Converter Half/Full Duplex 40km
