MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, 50Mbit/s, Full Duplex 40km
- RS Stock No.:
- 256-3617
- Mfr. Part No.:
- ICF-1150-S-SC-IEX
- Brand:
- MOXA
Subtotal (1 unit)*
£582.74
(exc. VAT)
£699.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £582.74 |
*price indicative
- RS Stock No.:
- 256-3617
- Mfr. Part No.:
- ICF-1150-S-SC-IEX
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Fibre Type | Single Mode | |
| Network Speed | 50Mbit/s | |
| Maximum Data Transfer Rate | 921.6kbps | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | RS232, RS422, RS485 | |
| Maximum Transfer Distance | 40km | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Fibre Type Single Mode | ||
Network Speed 50Mbit/s | ||
Maximum Data Transfer Rate 921.6kbps | ||
Fibre Operating Mode Full Duplex | ||
Connection Port RS232, RS422, RS485 | ||
Maximum Transfer Distance 40km | ||
- COO (Country of Origin):
- TW
The Moxa Europe ICF-1150 serial-to-fibre converters transfer RS-232/RS-422/RS-485 signals to optical fibre ports to enhance transmission distance. When an ICF-1150 device receives data from any serial port, it sends the data through the optical fibre ports. These products not only support single-mode and multi-mode fibre for different transmission distances, models with isolation protection are also available to enhance noise immunity.
-40 to 85°C wide-temperature range models available
C1D2, ATEX, and IECEx certified for harsh industrial environments
Rotary switch to change the pull high/low resistor value
Overload current protection
C1D2, ATEX, and IECEx certified for harsh industrial environments
Rotary switch to change the pull high/low resistor value
Overload current protection
Related links
- MOXA RS232 RS485 Ethernet Media Converter 50Mbit/s, Full Duplex 40km
- MOXA RS232 RS485 Ethernet Media Converter 50Mbit/s, Full Duplex 5km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 40km
- MOXA RS232 RS485 Ethernet Media Converter Half/Full Duplex 40km
- MOXA RS232 RS485 Media Converter 100Mbit/s 40km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 45km
- MOXA 10/100T Single Mode Full Duplex 40km
- MOXA RS232 RS485 Ethernet Media Converter Half/Full Duplex 40km
