MOXA RS422, RS232, RS485 Ethernet Media Converter, Multimode, 50Mbps, Full Duplex 5 km

Subtotal (1 unit)*

£380.04

(exc. VAT)

£456.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£380.04

*price indicative

RS Stock No.:
256-3609
Mfr. Part No.:
ICF-1150-M-SC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Media Converter

Number of Ports

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 55032/35, IEC 60068-2-1, IEC 60068-2-3, UL 61010-2-201, IEC 60068-2-2

Connection Port

RS422, RS232, RS485

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

5km

Network Speed

50Mbps

Maximum Data Transfer Rate

921.6kbps

Fibre Type

Multimode

COO (Country of Origin):
TW
The Moxa Europe ICF-1150 serial-to-fibre converters transfer RS-232/RS-422/RS-485 signals to optical fibre ports to enhance transmission distance. When an ICF-1150 device receives data from any serial port, it sends the data through the optical fibre ports. These products not only support single-mode and multi-mode fibre for different transmission distances, models with isolation protection are also available to enhance noise immunity.

-40 to 85°C wide-temperature range models available

C1D2, ATEX, and IECEx certified for harsh industrial environments

Rotary switch to change the pull high/low resistor value

Overload current protection

Related links