Trendnet SFP Ethernet Media Converter, Single Mode, 10310Mbit/s, Single Mode 20km
- RS Stock No.:
- 649-646
- Mfr. Part No.:
- TEG-10GBS20
- Brand:
- Trendnet
Subtotal (1 unit)*
£55.89
(exc. VAT)
£67.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.89 |
*price indicative
- RS Stock No.:
- 649-646
- Mfr. Part No.:
- TEG-10GBS20
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Fibre Operating Mode | Single Mode | |
| Connection Port | SFP | |
| Network Speed | 10310Mbit/s | |
| Maximum Transfer Distance | 20km | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Fibre Operating Mode Single Mode | ||
Connection Port SFP | ||
Network Speed 10310Mbit/s | ||
Maximum Transfer Distance 20km | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- TW
The Trendnet SFP+ Single Mode LC Module is designed for high-speed connectivity in extensive networking environments, achieving impressive data rates up to 10.31Gbps. Perfect for long-distance applications, it ensures reliable performance across distances of up to 20km, making it an ideal choice for corporate campuses, business parks, and manufacturing facilities. The module features a duplex LC optical interface that supports seamless integration into standard SFP+ slots on network switches and fibre converters. Its low power consumption and compliant design with IEEE 802.3ae 10 Gigabit Ethernet standards underscore its efficacy in demanding network infrastructures. With digital diagnostics monitoring, this module delivers real-time insights into operational performance, providing peace of mind for network maintenance. This product stands out with its lifetime warranty, showcasing the manufacturers commitment to quality and performance.
Supports long-range networking, enhancing operational connectivity
Equipped with digital diagnostics for proactive monitoring
Compliant with established industry standards for dependable performance
Low electromagnetic interference design promotes a stable network environment
Hot-pluggable feature simplifies installation and maintenance
Durable metal enclosure provides robust protection and reliability
Lifetime warranty reflecting the manufacturer's confidence in their product
Equipped with digital diagnostics for proactive monitoring
Compliant with established industry standards for dependable performance
Low electromagnetic interference design promotes a stable network environment
Hot-pluggable feature simplifies installation and maintenance
Durable metal enclosure provides robust protection and reliability
Lifetime warranty reflecting the manufacturer's confidence in their product
Related links
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 20km
- Trendnet SFP Media Converter Multi Mode Single Mode 40km
- RS PRO RJ45 Single Mode, 10/100/1000Mbit/s 20km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Single Mode 10km
- Trendnet SFP Media Converter Multi Mode 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Planet ST Ethernet Media Converter, Single Mode 20km
- Phoenix Contact RJ45 Ethernet Media Converter 10/100Mbit/s 20km