Microchip EQCO875SC.3 Ethernet Transceiver, IEEE 1394b, 1.25Gbit/s 3.3 V, 16-Pin QFN
- RS Stock No.:
- 824-3044
- Mfr. Part No.:
- EQCO875SC.3
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 824-3044
- Mfr. Part No.:
- EQCO875SC.3
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 1 | |
| Data Rate | 1.25Gbit/s | |
| Standard Supported | IEEE 1394b | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Dimensions | 4 x 4 x 0.9mm | |
| Height | 0.9mm | |
| Length | 4mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -10 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 1 | ||
Data Rate 1.25Gbit/s | ||
Standard Supported IEEE 1394b | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 4 x 4 x 0.9mm | ||
Height 0.9mm | ||
Length 4mm | ||
Maximum Operating Temperature +70 °C | ||
Width 4mm | ||
Minimum Operating Temperature -10 °C | ||
