Microchip ENC28J60T-I/SS, Ethernet Controller, 10Mbps SPI, SPI, 3.3 V, 28-Pin SSOP

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
819-5503
Mfr. Part No.:
ENC28J60T-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Physical Network Type

1000BaseT, 100BaseT, 10BaseT

Host Interface

SPI

Network Interface

SPI

Communication Mode

Full Duplex, Half Duplex

Data Rate

10Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

10.5 x 5.6 x 1.85mm

Maximum Operating Temperature

+85 °C

Length

10.5mm

Height

1.85mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US
The Microchip ENC28J60 28-pin, 10BASE-T stand alone Ethernet Controller has on board MAC & PHY, 8 Kbytes of Buffer RAM and an SPI serial interface. With a small foot print package size the ENC28J60 minimizes complexity, board space and cost. Target applications include VoIP, Industrial Automation, Building Automation, Home Control, Security and Instrumentation.

Integrated MAC and 10BASE-T
8 Kbyte Transmit/Receive Packet Dual Port Buffer
Programmable Automatic Retransmit on Collision
Internal DMA for fast memory copying
Programmable wake-up on multiple packet formats, including Magic Packet®, Unicast, Multicast, Broadcast, specific packet match or any packet
Hardware assisted IP checksum
Programmable pattern matching of up to 64 bytes within packet at user defined offset
Temperature range between -40°C and 85°C
SSOP (Plastic Shrink Small Outline) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy