Texas Instruments TPS2377D, Ethernet Controller, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
665-9002
Mfr. Part No.:
TPS2377D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Length

4.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.58mm