Texas Instruments TPS2376DDA-H, Ethernet Controller, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
665-8983
Mfr. Part No.:
TPS2376DDA-H
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.89 x 3.9 x 1.48mm

Minimum Operating Temperature

-40 °C

Length

4.89mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Width

3.9mm