Microchip KSZ8873RLL Ethernet Switch IC, RMII, 10/100Mbit/s 3.3 V, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-4023
Mfr. Part No.:
KSZ8873RLL
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Number of Ports

3

Mounting Type

Surface Mount

VLAN Support

Yes

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

1.45 x 10 x 10mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

10mm

Length

10mm

Height

1.45mm

COO (Country of Origin):
US
The KSZ8873MML/MLL/FLL/RLL are highly integrated 3-port switch on a chip ICs in a small footprint.

Advanced Switch Features
Comprehensive Configuration Register Access
QoS/CoS Packet Prioritization Support
Proven Integrated 3-Port 10/100 Ethernet Switch
Switch Monitoring Features
Low Power Dissipation
Industrial Temperature Range: –40°C to +85°C
Available in 64-Pin LQFP, Lead-free package

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy