Microchip Technology LAN8720A-CP-ABC Ethernet Transceiver, 100Mbit/s 3.3 V, 24-Pin SQFN
- RS Stock No.:
- 177-3965
- Mfr. Part No.:
- LAN8720A-CP-ABC
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-3965
- Mfr. Part No.:
- LAN8720A-CP-ABC
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Data Rate | 100Mbit/s | |
| Number of Transceivers | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SQFN | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Dimensions | 4.1 x 4.1 x 0.95mm | |
| Width | 4.1mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Data Rate 100Mbit/s | ||
Number of Transceivers 1 | ||
Mounting Type Surface Mount | ||
Package Type SQFN | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 4.1 x 4.1 x 0.95mm | ||
Width 4.1mm | ||
Height 0.95mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 4.1mm | ||
- COO (Country of Origin):
- US
Microchip's LAN8720A/LAN8720Ai are high-performance, small-footprint, low-power 10BASE-T/100BASE-TX transceivers specifically designed for today's consumer electronics, industrial and enterprise applications. The LAN8720A/LAN8720Ai are the industry's smallest footprint solutions with up to 40% lower power consumption than existing Microchip transceivers.
integrated 1.2V linear regulator
Incorporates flexPWR® technology
Industry leading power consumption
Up to 40% reduction from existing Microchip solutions
Flexible I/O voltage range from 3.6V to 1.6V
Extremely low energy detect standby mode
Low-Cost 25MHz crystal for MII/RMII
Industrial and extended commercial temperature range options available
Compact package options:
LAN8720A: 4x4mm 24-pin QFN and VQFN package (RMII only)
Target Applications:
High-definition TV (HDTVs)
Set-top Boxes (STBs)
Digital Video Recorders (DVRs)
Personal Video Recorders (PVRs)
Incorporates flexPWR® technology
Industry leading power consumption
Up to 40% reduction from existing Microchip solutions
Flexible I/O voltage range from 3.6V to 1.6V
Extremely low energy detect standby mode
Low-Cost 25MHz crystal for MII/RMII
Industrial and extended commercial temperature range options available
Compact package options:
LAN8720A: 4x4mm 24-pin QFN and VQFN package (RMII only)
Target Applications:
High-definition TV (HDTVs)
Set-top Boxes (STBs)
Digital Video Recorders (DVRs)
Personal Video Recorders (PVRs)
