Microchip, 117-Pin LBGA, Ethernet Transceiver, 1.2 V 1.25 Gbps GMII 3.3V VSC8211XVW, Full Duplex

Get a bulk buy discount

Add 3850 more to save 16%

View bulk pricing options

Subtotal (1 tray of 154 units)*

£2,176.02

(exc. VAT)

£2,611.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
154 - 3696£14.13£2,176.02-
3850 +£11.841£1,823.5116%

*price indicative

RS Stock No.:
764-349
Mfr. Part No.:
VSC8211XVW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Ethernet Transceiver

Maximum Data Rate

1.25Gbps

Sub Type

Copper Unshielded

Communication Mode

Full Duplex

Number of Transceivers

1

Number of Ports

1

Interface Type

GMII

Standard Supported

10BASE-T

Mount Type

Surface

Package Type

LBGA

Pin Count

117

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

Standards/Approvals

CE

Minimum Supply Voltage

1.2V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Microchip 1 Port GbE Cu is designed to deliver reliable gigabit ethernet connectivity with efficient performance. It offers low power operation for energy conscious applications.

Provides very low power consumption

Includes patented line driver with integrated line side termination resistors

Supports user configurable copper or Fiber link selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy