HARTING RJ Industrial Series Industrial Outlet, Cat5
- RS Stock No.:
- 623-6160
- Mfr. Part No.:
- 09458151100
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 623-6160
- Mfr. Part No.:
- 09458151100
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Industrial Outlet | |
| LAN Category | Cat5 | |
| Length | 105mm | |
| Width | 105mm | |
| Depth | 40.5mm | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Industrial Outlet | ||
LAN Category Cat5 | ||
Length 105mm | ||
Width 105mm | ||
Depth 40.5mm | ||
Series RJ Industrial | ||
