Roline 2 Port RJ45 Screened, Cat6, Cat6
- RS Stock No.:
- 288-1798
- Distrelec Article No.:
- 301-84-665
- Mfr. Part No.:
- 21173041
- Brand:
- Roline
Subtotal (1 unit)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 114 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £7.31 |
*price indicative
- RS Stock No.:
- 288-1798
- Distrelec Article No.:
- 301-84-665
- Mfr. Part No.:
- 21173041
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6, Cat6 | |
| Number of Ports | 2 | |
| Shield Type | Screened | |
| Standards/Approvals | EIA/TIA 568A | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6, Cat6 | ||
Number of Ports 2 | ||
Shield Type Screened | ||
Standards/Approvals EIA/TIA 568A | ||
- COO (Country of Origin):
- CN
The RJ-45 socket, designed to effortlessly extend Ethernet cables or connect two Ethernet cables together.
8 contacts, 1:1 connected
The coupler is able to extend Cat. 6 cables
Related links
- Roline 21.17.3041 Series 2 Port RJ45 STP Modular Coupler, Cat6
- Roline 21.17.3043 Series 2 Port RJ45 UTP Modular Coupler, Cat6
- StarTech.com IN-CAT6 Series 2 Port RJ45 Unshielded Ethernet Coupler, Cat6
- HARTING har-Port Series 2 Port RJ45 Unshielded RJ45 Coupler, Cat6
- RS PRO 2 Port RJ45 Female UTP Coupler, Cat6
- RS PRO 2 Port RJ45 Female Unshielded Coupler, Cat6
- RS PRO 2 Port RJ45 UTP Feed Through Connector, Cat6
- RS PRO 2 Port RJ45 FTP Feed Through Connector, Cat6
