RAFI RAMO 30 F Series Single-Port RJ45 Cable Feed-Through, CAT 5
- RS Stock No.:
- 524-867
- Mfr. Part No.:
- 1.11.099.201/0010
- Brand:
- RAFI
Subtotal (1 unit)*
£53.04
(exc. VAT)
£63.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £53.04 |
*price indicative
- RS Stock No.:
- 524-867
- Mfr. Part No.:
- 1.11.099.201/0010
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Type | Cable Feed-Through | |
| Interface Type | RJ45 | |
| LAN Category | CAT 5 | |
| Number of Ports | 1 | |
| Series | RAMO 30 F | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Type Cable Feed-Through | ||
Interface Type RJ45 | ||
LAN Category CAT 5 | ||
Number of Ports 1 | ||
Series RAMO 30 F | ||
The RAFI Cable Feed-through solution is a robust and versatile, designed for front panel applications across industries like electrical engineering, vehicle construction, and industrial robotics. It features a RJ45 CAT 5 compatibility and options for USB 3.0 or RJ45 connections. With durable construction and convenient rear-side socket or cable options, it ensures seamless integration and reliable performance in diverse systems.
IP65 sealing cap
Black collar colour
Front ring colour stainless steel
RoHS and REACH compliant
Related links
- RAFI RAMO 30 F Series Single-Port RJ45 Cable Feed-Through, CAT 5
- RAFI RAMO 30 F Series 1 Port RJ45 Feed-Through Cable, Cat5
- RAFI RAMO 30 F Series Single-Port USB USB Feed-Through
- RAFI RAMO 30 F Series 1 Port USB Feed-Through USB
- RAFI RAMO 22 F Series 1 Port RJ45 Feed-Through USB, Cat5
- RAFI RAMO 22 F Series 1 Port RJ45 Feed-Through Cable, Cat5
- RAFI RAMO 30 T Series Blue Indicator IP66 IP69
- RAFI RAMO 30 I Series White Indicator IP69 IP66
