RAFI RAMO 30 F Series Single-Port RJ45 Cable Feed-Through, CAT 5

Discontinued
RS Stock No.:
524-870
Mfr. Part No.:
1.11.099.201/0070
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Type

Cable Feed-Through

Interface Type

RJ45

LAN Category

CAT 5

Number of Ports

1

Series

RAMO 30 F

COO (Country of Origin):
HU
The RAFI Cable Feed-through solution is a robust and versatile, designed for front panel applications across industries like electrical engineering, vehicle construction, and industrial robotics. It features a RJ45 CAT 5 compatibility and options for USB 3.0 or RJ45 connections. With durable construction and convenient rear-side socket or cable options, it ensures seamless integration and reliable performance in diverse systems.

IP65 sealing cap
Slate grey collar colour
Front ring colour stainless steel
RoHS and REACH compliant

Related links