RS PRO RJ45 Adapter

Bulk discount available

Subtotal (1 unit)*

£8.58

(exc. VAT)

£10.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.58
10 - 24£7.89
25 +£7.12

*price indicative

RS Stock No.:
206-120
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Adapter

Interface Type

RJ45

COO (Country of Origin):
GB

RS PRO RJ12 to RJ45 Adapter


The RS PRO RJ12 to RJ45 Adapter is designed exclusively for use with the RS PRO Synergy range. This compact device enables the connection of RJ45 accessories to systems utilizing RJ12 interfaces. With overall dimensions of H.23 mm x W.17 mm x L.106 mm and a lightweight design of just 7 grams, it offers a simple plug-in fixing type for easy installation and integration.

Features and Benefits


  • RJ12 to RJ45 adapter

  • Fixing Type: Plug-in

Specifications


  • Function: Allows connection of RJ45 accessories

  • Weight: 7g

  • Compliance: RoHS and REACH compliant, CE UL and cUL standard

Dimensions


  • Height: 23 mm

  • Width: 17 mm

  • Length: 106 mm

Applications


  • Network Connection

Related links