TE Connectivity Female RJ25 Modular Jack Connector, Through Hole, Cat3, STP Shield
- RS Stock No.:
- 782-7653
- Mfr. Part No.:
- 5555154-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-7653
- Mfr. Part No.:
- 5555154-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| LAN Category | Cat3 | |
| Mounting Type | Through Hole | |
| Number of Ways | 6P6C | |
| Connector Type | Modular Jack | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| Length | 18.54mm | |
| Width | 15.88mm | |
| Depth | 12.57mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
LAN Category Cat3 | ||
Mounting Type Through Hole | ||
Number of Ways 6P6C | ||
Connector Type Modular Jack | ||
Shield Type STP | ||
Orientation Right Angle | ||
Length 18.54mm | ||
Width 15.88mm | ||
Depth 12.57mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
