Neutrik NE8FDY Series Ethernet Connector Female, Panel Mount, Cat6 Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 285-8476
- Distrelec Article No.:
- 142-67-795
- Mfr. Part No.:
- NE8FDY-C6-B
- Brand:
- Neutrik
Subtotal (1 unit)*
£28.51
(exc. VAT)
£34.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.51 |
*price indicative
- RS Stock No.:
- 285-8476
- Distrelec Article No.:
- 142-67-795
- Mfr. Part No.:
- NE8FDY-C6-B
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | NE8FDY | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series NE8FDY | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- LI
The Industrial Connector with RJ45 socket offers toolless and gas sealed IDC connection. It is designed for fast data transmission and applications with high bandwidths.
Save and proven push pull interlock
Toolless and gas sealed IDC connection
Dust and waterproof according
Related links
- Neutrik NE8FDY Series Ethernet Connector Female Cat6 Shielded 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat6 Shielded Straight 1 Port 8 Way
- TE Connectivity RJ45 Series Series Ethernet Connector Female Cat6 Shielded Straight 1 Port 8 Way
- TE Connectivity RJ45 Series Series Ethernet Connector Male Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 Shielded Straight 4 Port 8 Way
- HARTING HAN 3A Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 8 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 8 Way
