Decelect RJ45 Connector Female, Cable, Cat8 Nickel Plated Bronze Shield 1 Port 1 Way

Subtotal (1 unit)*

£22.11

(exc. VAT)

£26.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.11

*price indicative

RS Stock No.:
264-7885
Mfr. Part No.:
MDC8SFTP
Brand:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat8

Number of Ports

1

Mount Type

Cable

Number of Ways

1

Connector Type

RJ45

Connector Gender

Female

Shield Type

Nickel Plated Bronze

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Depth

41.6mm

Width

20.5mm

Length

16.5mm

Standards/Approvals

ANSI/TIA 568-C.2-1

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Nickel Plated

COO (Country of Origin):
CN
The Decelect RJ45 connector is shielded modular RJ45 jack Cat8 for solid and stranded conductor. Modular RJ45 jack Cat8 have been developed to support speeds up to 40G, perfect for very fast applications.

Insertion force: 30N max. for 8 contacts

Operating temperature: -10°C to 60°C

Durability: 750 cycles jack / plug 20 crimping into CAD

Performance: Compliant with ANSI/TIA 568-C.2-1

Overall dimension: 16,5x20,5x41,6mm

Weight: 19g

Packaging: Unit plastic bag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy