Decelect RJ45 Connector Female, Cable, Cat6a Zinc Die-cast Shield 1 Port 1 Way
- RS Stock No.:
- 264-7884
- Mfr. Part No.:
- DC6A10G
- Brand:
- Decelect
Subtotal (1 box of 48 units)*
£139.60
(exc. VAT)
£167.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £139.60 | £2.908 |
*price indicative
- RS Stock No.:
- 264-7884
- Mfr. Part No.:
- DC6A10G
- Brand:
- Decelect
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Zinc Die-cast | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 20mm | |
| Length | 38mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ANSI/TIA/EIA 568C.2 10G | |
| Width | 16mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel Plated Gold | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Zinc Die-cast | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Depth 20mm | ||
Length 38mm | ||
Hazardous Area Certification No | ||
Standards/Approvals ANSI/TIA/EIA 568C.2 10G | ||
Width 16mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel Plated Gold | ||
- COO (Country of Origin):
- CN
The Decelect RJ45 connector is Shielded modular RJ45 jack Cat6A for solid and stranded conductor.
Insertion force: 30N max. for 8 contacts
Tensile strenght: 7,7 kg between jack / plug
Operating temperature: -10°C to 60°C
Durability: 750 cycles jack / plug 20 crimping into CAD
Performance: Compliant with ANSI/TIA/EIA 568C.2 10G
Overall dimension: 38x16x20mm
Weight: 21g
Related links
- Decelect DC6A1 Series RJ45 Socket Female Cat6a Zinc Die-cast Shield Straight 1 Port 8 Way
- Decelect RJ45 Connector Female Cat8 Nickel Plated Bronze Shield 1 Port 1 Way
- CONEC 17 Series RJ45 Connector Male Cat5e Zinc Die-cast Shield Straight 1 Port
- Decelect MDC Series RJ45 Connector Female Cat5e UTP Shield Straight 1 Port 8 Way
- Amphenol Communications Solutions DRP10 Series RJ Connector Male Cat6a Zinc Alloy Shield 1 Port 8 Way
- TUK Limited PGSPDY2 Series Plug Male Cat6a Nickel Plated Brass Shield Straight 1 Port 1 Way
- Weidmüller FrontCom Micro Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 1 Way
- Schneider Electric Actassi Series RJ45 Connector Female Cat6a Unshielded Rectangular 1 Port 1 Way
