ABB AM30544-SB Series Ethernet Connector Female, Flush Straight 1 Port

Subtotal (1 unit)*

£44.15

(exc. VAT)

£52.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.15

*price indicative

RS Stock No.:
246-2870
Mfr. Part No.:
2CLA611889N1501
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Ethernet Connector Type

RJ11, RJ12

Product Type

Ethernet Connector

Number of Ports

1

Mount Type

Flush

Connector Type

RJ12, RJ11

Connector Gender

Female

Orientation

Straight

Magnetic

No

IP Rating

IP20

LED

No

Light Pipes

No

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

35°C

Series

AM30544-SB

Width

102mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Length

102mm

Depth

102mm

COO (Country of Origin):
ES
The ABB AM30544-SB is a telephone outlet (BT master) for RJ11/RJ12 connectors. The operating temperature range is from -5°C to 35°C, while it can be stored in temperatures ranging from -5°C to 50 °C.

IP20 degree of protection

It is flush mounted (plaster)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy