ABB AM30544-ST Series Ethernet Connector Female, Flush Straight 1 Port
- RS Stock No.:
- 246-2869
- Mfr. Part No.:
- 2CLA611889N1101
- Brand:
- ABB
Subtotal (1 unit)*
£39.87
(exc. VAT)
£47.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.87 |
*price indicative
- RS Stock No.:
- 246-2869
- Mfr. Part No.:
- 2CLA611889N1101
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ12, RJ11 | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Connector Type | RJ11, RJ12 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 102mm | |
| Hazardous Area Certification | No | |
| Length | 102mm | |
| Series | AM30544-ST | |
| Standards/Approvals | No declaration needed Declaration of Conformity - CE | |
| Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ12, RJ11 | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Connector Type RJ11, RJ12 | ||
Connector Gender Female | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 102mm | ||
Hazardous Area Certification No | ||
Length 102mm | ||
Series AM30544-ST | ||
Standards/Approvals No declaration needed Declaration of Conformity - CE | ||
Depth 102mm | ||
- COO (Country of Origin):
- ES
The ABB AM30544-ST is a telephone outlet (BT master) for RJ11/RJ12 connectors. The operating temperature range is from -5°C to 35°C, while it can be stored in temperatures ranging from -5°C to 50 °C.
IP20 degree of protection
It is flush mounted (plaster)
Related links
- ABB AM30544-SB Series Ethernet Connector Female, Flush Straight 1 Port
- ABB AM30644-ST Series Ethernet Connector Female, Flush Straight 1 Port
- ABB AM33344-ST Series Ethernet Connector Female Cat6 UTP Shield Straight 1 Port
- ABB Ethernet Connector Female, Flush Straight 1 Port
- ABB AM33344-SB Series Ethernet Connector Female Cat6 UTP Shield Straight 1 Port
- Schneider Electric Odace 2011 Series RJ45 Connector Female, Flush Unshielded Straight 1 Port
- Schneider Electric Odace 2011 Series Ethernet Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-ST Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way