TE Connectivity 5520250 Series Male RJ22 Connector Right Angle 6 -Way
- RS Stock No.:
- 192-0312
- Mfr. Part No.:
- 5520250-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-0312
- Mfr. Part No.:
- 5520250-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Ethernet Connector Type | RJ22 Connector | |
| Number of Ways | 6 | |
| Orientation | Right Angle | |
| Length | 20.96mm | |
| Width | 15.88mm | |
| Depth | 16.33mm | |
| Series | 5520250 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Ethernet Connector Type RJ22 Connector | ||
Number of Ways 6 | ||
Orientation Right Angle | ||
Length 20.96mm | ||
Width 15.88mm | ||
Depth 16.33mm | ||
Series 5520250 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
TE Connectivitys (TE) comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, 45 degree angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking. Available in a variety of styles and configurations, TEs single port modular jacks offer compact size.
Standardization for network connections
Ease of use
Broad portfolio
Applications
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations
Ease of use
Broad portfolio
Applications
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations
