TE Connectivity Female RJ45 Connector, Through Hole, Cat5, Nickel Plated Brass Shield Right Angle 1 x 2 Port 8 -Way
- RS Stock No.:
- 188-4312
- Mfr. Part No.:
- 2337994-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-4312
- Mfr. Part No.:
- 2337994-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mounting Type | Through Hole | |
| Number of Ports | 1 x 2 | |
| Number of Ways | 8 | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| Length | 34.6mm | |
| Width | 21.35mm | |
| Depth | 18.93mm | |
| Series Number | 2337994 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mounting Type Through Hole | ||
Number of Ports 1 x 2 | ||
Number of Ways 8 | ||
Shield Type Nickel Plated Brass | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
Length 34.6mm | ||
Width 21.35mm | ||
Depth 18.93mm | ||
Series Number 2337994 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
Extended temperature range -40°C to +85°C
PoE+ support according to 802.3at
Plating thickness 0.76μm [30μ inch] Gold over 1.27μm [50μ inch] Nickel
Supporting 260°C reflow solder processes to simplify manufacturing without extra process step
Reduction of electrical problems and corrosion via thicker plating
Fits Industrial applications: -40°C to +85°C temp range
Compact design on PCB using integrated magnetics
Remote powering supported by 802.3at PoE
Enhanced EMI with 3 wire choke
Applications
Industrial Communications & Ethernet
Industrial Machinery
Industrial Production Equipment
Automated Test Equipment
PoE+ support according to 802.3at
Plating thickness 0.76μm [30μ inch] Gold over 1.27μm [50μ inch] Nickel
Supporting 260°C reflow solder processes to simplify manufacturing without extra process step
Reduction of electrical problems and corrosion via thicker plating
Fits Industrial applications: -40°C to +85°C temp range
Compact design on PCB using integrated magnetics
Remote powering supported by 802.3at PoE
Enhanced EMI with 3 wire choke
Applications
Industrial Communications & Ethernet
Industrial Machinery
Industrial Production Equipment
Automated Test Equipment
