Amphenol Socapex 356 Series Ethernet Connector Female, Plug-in, Cat5e Shielded Straight 2 Port 8 Way, Repacked
- RS Stock No.:
- 918-589
- Mfr. Part No.:
- 35655
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
£208.57
(exc. VAT)
£250.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.57 |
*price indicative
- RS Stock No.:
- 918-589
- Mfr. Part No.:
- 35655
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Plug-in | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 Connector | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Adapter | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 58mm | |
| Depth | 45mm | |
| Series | 356 | |
| Width | 37mm | |
| Product Condition | Repacked | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Plug-in | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 Connector | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP68 | ||
LED No | ||
Light Pipes No | ||
Termination Type Adapter | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 58mm | ||
Depth 45mm | ||
Series 356 | ||
Width 37mm | ||
Product Condition Repacked | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Connector provides a ruggedized solution designed for harsh environments, ensuring reliable connectivity across various demanding applications.
Features a Tri Start Thread coupling mechanism for secure mating
IP68 sealing provides excellent protection against fluids and dust
Vibration resistance meets strict military specifications
Supports data transmission rates up to 5Gb/s for high-speed applications
Related links
- Amphenol Socapex 356 Series Ethernet Connector Male Cat5e, Cat6a Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat5e Straight 2 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTVX Series Ethernet Connector Male Cat6 Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat6 Shielded Straight 1 Port 8 Way
