Schneider Electric Ovalis Series Socket Female, Flush, Cat6 STP Shield 1 Port, Repacked
- RS Stock No.:
- 865-842
- Mfr. Part No.:
- S320476PW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,334.73
(exc. VAT)
£1,601.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,334.73 |
*price indicative
- RS Stock No.:
- 865-842
- Mfr. Part No.:
- S320476PW
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Connector Gender | Female | |
| Connector Type | IDC | |
| Shield Type | STP | |
| IP Rating | IP21 | |
| Minimum Operating Temperature | 5°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | TIA/EIA-568 | |
| Depth | 41.7mm | |
| Length | 71mm | |
| Width | 71mm | |
| Series | Ovalis | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Connector Gender Female | ||
Connector Type IDC | ||
Shield Type STP | ||
IP Rating IP21 | ||
Minimum Operating Temperature 5°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals TIA/EIA-568 | ||
Depth 41.7mm | ||
Length 71mm | ||
Width 71mm | ||
Series Ovalis | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Circular computer socket is designed for effective networking solutions. It provides robust connectivity through its RJ45 configuration, making it Ideal for both residential and commercial use.
Designed for indoor use with a flush-mount installation
Equipped with RJ45 8 contacts, supporting Cat.6 up to 250 MHz
Constructed with Durable anti-UV plastic and reinforced PBT for longevity
Features a Compact design with measurements of 71 mm height, 71 mm width, and 41.7 mm depth
1
29
46
75
Related links
- Schneider Electric Ovalis Series Socket Female Cat6 STP Shield 1 Port
- Schneider Electric Ovalis Series Socket Female Cat6a STP Shield 1 Port
- Schneider Electric Odace Series Socket Female Cat6 STP Shield 1 Port
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Ovalis Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Odace Series RJ45 Socket Female Cat6 STP Shield Circular 1 Port 1 Way
- Schneider Electric Ovalis C Series Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
