Telegartner UFP8 Series Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 851-423
- Mfr. Part No.:
- 100020639
- Brand:
- Telegartner
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.42
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.42 |
| 10 + | £9.59 |
*price indicative
- RS Stock No.:
- 851-423
- Mfr. Part No.:
- 100020639
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | UFP8 | |
| Width | 29.2mm | |
| Standards/Approvals | UL | |
| Length | 42mm | |
| Depth | 17.4mm | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Light Pipes No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series UFP8 | ||
Width 29.2mm | ||
Standards/Approvals UL | ||
Length 42mm | ||
Depth 17.4mm | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The Telegartner Connector standard offers high-performance connectivity for efficient data transmission. Designed for robust network solutions, it ensures superior reliability and compliance with industry standards.,
Compliance with IEC 60603-7-41 connector standard
Insertion force is less than 20 N for easy connection
Robust housing constructed from UL94 V0 rated materials
Features RoHS compliance in accordance with 2011/65/EU directive
Suitable for PoE+ applications per IEEE 802.3at
Meets standards for 10 Gigabit Ethernet as per IEEE 802.3an
Related links
- Telegartner UFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner J00026A Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UMJ-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
