Molex 85789 Series Connector Female, Board Right Angle 1 Port 1 Way

Subtotal (1 pack of 20 units)*

£206.15

(exc. VAT)

£247.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£206.15£10.308

*price indicative

RS Stock No.:
816-442
Mfr. Part No.:
85789-1001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

Ethernet

Product Type

Connector

Number of Ports

1

Mount Type

Board

Number of Ways

1

Connector Gender

Female

Connector Type

Ethernet

Orientation

Right Angle

Magnetic

No

LED

No

Termination Type

Surface Mount

Maximum Operating Temperature

70°C

Width

16.79mm

Hazardous Area Certification

No

Depth

13.87mm

Series

85789

Length

33mm

Contact Material

Copper

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex modular jack is a high-performance connector is designed for PoE+ applications, facilitating seamless data transmission in a Compact form factor.

Supports Power over Ethernet (PoE+) with a maximum current rating of 1.0A

Features an inverted TOP latch design for secure connectivity in constrained spaces

Constructed with Durable materials, ensuring longevity and reliability in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy