TE Connectivity 1734795 Series RJ45 Female, PCB, Cat3 Shielded Right Angle 1 Port
- RS Stock No.:
- 798-869
- Mfr. Part No.:
- 1734795-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-869
- Mfr. Part No.:
- 1734795-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 1734795 | |
| Standards/Approvals | RoHS | |
| Length | 2.4mm | |
| Hazardous Area Certification | RoHS | |
| Contact Material | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 1734795 | ||
Standards/Approvals RoHS | ||
Length 2.4mm | ||
Hazardous Area Certification RoHS | ||
Contact Material Nickel | ||
- COO (Country of Origin):
- TW
The TE Connectivity RJ45 connector is a single-port, shielded assembly designed for robust signalling applications. This connector offers a standard profile for easy integration within various PCB layouts, ensuring reliability in data transmission.
Shielded design provides enhanced resistance to electromagnetic interference
Standard profile and right-angle orientation enable flexible mounting options
Compatible with Cat 3 performance category for reliable signalling
Nickel and gold plating ensure optimal conductivity and longevity
Related links
- TE Connectivity 1734795 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5555153 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5556591 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5557786 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5558070 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity 41775855 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 4 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
