TUK Limited PXSPDY5 Series Plug Male, Cable, Cat5e Shielded Straight 1 Port 1 Way

Image representative of range

Subtotal (1 pack of 200 units)*

£52.39

(exc. VAT)

£62.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£52.39£0.262

*price indicative

RS Stock No.:
797-714
Mfr. Part No.:
PXSPDY5b#200
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Plug

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Cable

Number of Ports

1

Number of Ways

1

Connector Gender

Male

Connector Type

Plug

Shield Type

Shielded

Orientation

Straight

Termination Type

Stranded Wire

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

21.49mm

Standards/Approvals

UL94V-0

Series

PXSPDY5

Width

11.65mm

Depth

7.92mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
TW
The TUK Limited Contractor grade plug is designed to simplify twisted pair terminations, allowing wires to be easily inserted for checking wiring order before crimping, ensuring optimal performance with minimal waste.

Each plug accommodates twisted pair wires for easy insertion and order verification before crimping

Offers a Rapid termination solution with a simple one-piece design

Reduces cable scrap and wastage during the termination process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy