Amphenol Communications Solutions RJMG Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way

Subtotal (1 tray of 200 units)*

£453.33

(exc. VAT)

£544.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£453.33£2.267

*price indicative

RS Stock No.:
788-093
Mfr. Part No.:
RJMG113127101ER
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Shielded

Orientation

Right Angle

Magnetic

Yes

IP Rating

IP20

LED

Yes

Termination Type

Solder

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

RJMG

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions modular jack is designed for high-speed Ethernet connectivity, featuring integrated magnetics to support various data rates such as 100BASE-T and 10G Ethernet PHY. Its versatile configuration ensures efficient performance.

Compatible with Power over Ethernet (PoE) for enhanced functionality

Various port configurations provide PCB space savings

Shielded and EMI options deliver Advanced protection against interference

Standard and extended operating temperatures ensure reliability in diverse environments

Available with LED options for Visual indication of status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy