Amphenol Communications Solutions RJSAE Series Ethernet Connector Female, Through Hole Shielded Right Angle 8 Port 8 Way
- RS Stock No.:
- 788-094
- Mfr. Part No.:
- RJSAE508408
- Brand:
- Amphenol Communications Solutions
Image representative of range
Subtotal (1 box of 20 units)*
£412.28
(exc. VAT)
£494.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £412.28 | £20.614 |
*price indicative
- RS Stock No.:
- 788-094
- Mfr. Part No.:
- RJSAE508408
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Through Hole | |
| Number of Ports | 8 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| IP Rating | IP20 | |
| LED | Yes | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RJSAE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Through Hole | ||
Number of Ports 8 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
IP Rating IP20 | ||
LED Yes | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RJSAE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Modular Jack provides a robust modular solution is designed for data communication applications. Its Advanced shielding effectively reduces EMI interference, ensuring optimal signal integrity during high-speed data transfers.
Offers an enhanced shielding option for reduced EMI
Supports a current rating of 1.5 Amps per contact to ensure reliable performance
Utilises Durable thermoplastic insulation compliant with UL 94V-0 for safety
Designed for a wide operating temperature range from -55°C to +85°C
Related links
- Amphenol Communications Solutions RJSAE Series Ethernet Connector Female, Through Hole Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJSAE Series RJ45 Connector Male Cat5 2 Port 8 Way
- Amphenol Communications Solutions RJSAE Series RJ45 Connector Female, Surface Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE4E Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE1R Series Ethernet Connector Female Cat6 Shielded Right Angle 8 Port
