Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way

Subtotal (1 tray of 100 units)*

£246.30

(exc. VAT)

£295.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£246.30£2.463

*price indicative

RS Stock No.:
788-088
Mfr. Part No.:
RJHSE-3385
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Vertical

Magnetic

No

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-55°C

Termination Type

Solder

Light Pipes

No

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Series

RJHSE

Width

13.59mm

Standards/Approvals

RoHS

Length

16.51mm

Depth

16.38mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions modular jack is designed for versatile connectivity solutions. This single-port, vertical unit accommodates various LED options, enhancing both functionality and Visual feedback for users in commercial applications.

High-temperature thermoplastic housing ensures durability and reliability

Forward voltage options of 2.1V for standard LEDs and 2.9V for white variants

Compatible with wave soldering at temperatures up to 260°C for improved assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy