TE Connectivity Magjack Series RJ45 Female, PCB, Cat5 Shielded Right Angle 2 Port 8 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-317
Mfr. Part No.:
2301997-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

2

Mount Type

PCB

Number of Ways

8

Connector Type

RJ45 Connector

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Magnetic

Yes

LED

Yes

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Light Pipes

No

Maximum Operating Temperature

85°C

Series

Magjack

Depth

25.79mm

Hazardous Area Certification

RoHS

Standards/Approvals

RoHS

Contact Material

LCP

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 jack offers an Advanced connectivity solution featuring integrated magnetics, designed for seamless Industrial Ethernet applications. It combines reliability with outstanding signal integrity, optimising performance for industrial environments.

Supports both current and voltage mode applications for versatility

Operating temperature range of -40…+85 °C enhances reliability in challenging conditions

UL recognised, ensuring compliance with industry standards

Integrated magnetics reduce design complexity for customers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy