TUK Limited LOKJAC Series Keystone Jack Female, Panel Mount, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 754-278
- Mfr. Part No.:
- SLJBk
- Brand:
- TUK Limited
Subtotal (1 unit)*
£5.39
(exc. VAT)
£6.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.39 |
*price indicative
- RS Stock No.:
- 754-278
- Mfr. Part No.:
- SLJBk
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Keystone Jack | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Termination Type | Tool-less Termination | |
| Length | 50mm | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Series | LOKJAC | |
| Depth | 21mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Keystone Jack | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Termination Type Tool-less Termination | ||
Length 50mm | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
Series LOKJAC | ||
Depth 21mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Boxes for use in telecom applications. These standard products are compatible with all our LSA+ type products.
Supplied with cable management facilities
Removable side and rear panels allows side by side mounting
Earth bar assembly providing a common earth
Related links
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited FKscr Series Keystone Jack Female Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
