HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way

Image representative of range

Subtotal (1 bag of 110 units)*

£997.43

(exc. VAT)

£1,196.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£997.43£9.068

*price indicative

RS Stock No.:
738-248
Mfr. Part No.:
09455511550
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

360° Shielded

Orientation

Angled

Magnetic

Yes

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Light Pipes

No

Maximum Operating Temperature

85°C

Length

15.6mm

Width

11.35mm

Series

RJ Industrial

Standards/Approvals

UL 1977 DUXR2.E254191

COO (Country of Origin):
CN
The HARTING RJ45 Connector is a female modular jack designed for high-speed data communication, featuring an integrated transformer and a bicolour LED indicator. Its robust construction and angled orientation make it suitable for various applications in industrial environments.

Features & Benefits


Female connector type ensures compatibility with standard RJ45 plugs

Integrated transformer enhances signal integrity for high-speed data transmission

Bicolour LED provides Visual indication of connection status

Angled orientation facilitates space-saving installations

Reflow soldering termination allows for efficient assembly processes

360° shielded design reduces electromagnetic interference

Operating temperature range of -40 °C to 85 °C ensures reliability in extreme conditions

Compliant with multiple standards including RoHS and UL for safety assurance

Compact dimensions of 15.6 mm length and 11.35 mm width optimise space usage

Phosphor bronze contact material with gold over nickel plating enhances durability and conductivity

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in telecommunications and signal transmission

What is the maximum operating temperature for this connector?


The maximum operating temperature is 85 °C.

Is this RJ45 connector compliant with safety standards?


Yes, it meets RoHS, UL, and other relevant safety standards.

What type of termination does this RJ45 connector use?


It uses a solder termination type for secure connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy