HARTING Han Modular Series Module Male, Adapter Vertical 2 Port

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£6.97

(exc. VAT)

£8.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9£6.97£3.485
10 - 24£6.41£3.205
25 +£5.79£2.895

*price indicative

RS Stock No.:
737-052
Mfr. Part No.:
09140009967
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Ethernet Connector Type

RJ45

Number of Ports

2

Mount Type

Adapter

Connector Type

Adapter

Connector Gender

Male

Orientation

Vertical

Minimum Operating Temperature

-40°C

Termination Type

RJ45

Maximum Operating Temperature

70°C

Hazardous Area Certification

RoHS

Standards/Approvals

RoHS

Series

Han Modular

COO (Country of Origin):
DE
The HARTING RJ45 module is an adaptor designed for use with Han rectangular connectors, providing a reliable male connection for data transmission. Its Compact design and robust construction ensure effective performance in various applications.

Features & Benefits


Han RJ45 module offers seamless integration with Han rectangular connectors

Single module design simplifies installation and reduces space requirements

Rated current of 1 A supports efficient data transmission

Polycarbonate material ensures durability and resistance to impact

RAL 7032 pebble grey colour provides a NEUTRAL aesthetic for various environments

Straight cable entry angle facilitates straightforward wiring

Complies with DNV GL, RoHS, and other standards for safety and reliability

Compact size of 25.3 x 13 mm allows for versatile installation options

Voltage rating of 50 V ensures compatibility with low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the rated voltage for this product?


The rated voltage for this RJ45 module is 50 V.

What type of mounting does this product require?


This RJ45 module is designed for straightforward installation within Han rectangular connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy