TE Connectivity MJ Series Connector Assembly Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 10 Way

Subtotal (1 tray of 45 units)*

£184.73

(exc. VAT)

£221.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£184.73£4.105

*price indicative

RS Stock No.:
680-080
Mfr. Part No.:
5558066-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Ethernet Connector Type

RJ45

LAN Category

Cat3

Mount Type

Through Hole

Number of Ports

1

Number of Ways

10

Connector Type

RJ45

Connector Gender

Female

Shield Type

Unshielded

Orientation

Right Angle

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.56mm

Standards/Approvals

UL 94V-0

Series

MJ

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector is a low-profile modular jack designed for specialized Category 3 applications requiring extended contact configurations. With a 10-position interface, it supports enhanced signal routing and device compatibility beyond standard RJ45 setups. Its right-angle, side-entry design and through-hole solder termination make it Ideal for Compact PCB layouts with efficient cable management.

10-position Interface for expanded connectivity options

Low-profile, right-angle configuration with side entry for space-saving integration

Through-hole solder termination for secure and Durable board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy