CONEC 17 -100 Series Ethernet Connector Male, Threaded Mount, Cat5e Shielded Straight 1 Port

Subtotal (1 unit)*

£15.09

(exc. VAT)

£18.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.09

*price indicative

RS Stock No.:
297-067
Mfr. Part No.:
17-10033
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5e

Mount Type

Threaded Mount

Number of Ports

1

Connector Gender

Male

Connector Type

Cat5e

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

29.7mm

Length

29.7mm

Series

17 -100

Hazardous Area Certification

No

Standards/Approvals

UL 94 V-0, RoHS

Width

35mm

Contact Material

Phosphor Bronze

Contact Plating

Nickel Plated

COO (Country of Origin):
CZ
The CONEC Potted Receptacle Assembly Kit with Shielded Cat. 5e RJ45 IDC Jack is used for industrial applications requiring secure and durable Ethernet connection. It features a circular bayonet coupling mechanism, ensuring a reliable and vibration resistant connection.

IP67 Protection

RoHS compliant

Black plastic receptacle housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy