Phoenix Contact CUC Series RJ45 Connector Male, Cable, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 282-068
- Mfr. Part No.:
- 1414383
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.80
(exc. VAT)
£16.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.80 |
*price indicative
- RS Stock No.:
- 282-068
- Mfr. Part No.:
- 1414383
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | CUC | |
| Width | 38.4mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 53mm | |
| Depth | 19.9mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series CUC | ||
Width 38.4mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 53mm | ||
Depth 19.9mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 connector is engineered for reliable Ethernet and PROFINET connectivity. Designed to meet demanding industry standards, it features a robust construction and IP67 protection, ensuring optimal performance in challenging environments. The connector supports a transmission speed of 1 Gbps and is compatible with CAT6 cabling, making it ideal for high-speed data applications.
Compact design facilitating space efficient installations
Extensive temperature range compatibility ensures versatile use
Includes specifications for seamless integration into existing systems
Related links
- Phoenix Contact CUC Series RJ45 Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat6a Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male, Cat6a Straight 1 Port 8 Way
- Phoenix Contact CUC-V06 Series RJ45 Connector, Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 2 Way
- Phoenix Contact CUC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female Cat6a Straight 1 Port 8 Way
