Phoenix Contact CUC Series RJ45 Connector, Cat5 Straight 1 Port

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-364
Mfr. Part No.:
1464016
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5

Number of Ports

1

Connector Type

RJ45

Orientation

Straight

IP Rating

IP67, IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, IEC PAS 61076-3-117, cULus

Width

22.4mm

Series

CUC

Length

100mm

Depth

49.2mm

Hazardous Area Certification

NO

Contact Plating

Nickel Plated

COO (Country of Origin):
PL
The Phoenix Contact RJ45 connector exemplifies cutting-edge design and functionality, making it an essential component for efficient data transmission across various applications. Engineered with a strong focus on durability and performance, it boasts a unique angled cable outlet and a robust locking system to ensure secure connections.

Lightweight and compact design ensures ease of installation in tight spaces

Suitable for high speed applications with a transmission speed of 100 Mbps

Crafted from durable metal materials for longevity and reliability

Handles multiple positions effectively while maintaining robust data quality

Related links