Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- RS Stock No.:
- 271-511
- Distrelec Article No.:
- 302-64-090
- Mfr. Part No.:
- RJFTV6A7A1NF312
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
£135.09
(exc. VAT)
£162.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.09 |
*price indicative
- RS Stock No.:
- 271-511
- Distrelec Article No.:
- 302-64-090
- Mfr. Part No.:
- RJFTV6A7A1NF312
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/IEC11801 standard, RoHS | |
| Series | RJF TV6A | |
| Width | 31.55mm | |
| Hazardous Area Certification | No | |
| Length | 35.3mm | |
| Depth | 35.3mm | |
| Contact Material | Zinc | |
| Contact Plating | Black Zinc Nickel, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/IEC11801 standard, RoHS | ||
Series RJF TV6A | ||
Width 31.55mm | ||
Hazardous Area Certification No | ||
Length 35.3mm | ||
Depth 35.3mm | ||
Contact Material Zinc | ||
Contact Plating Black Zinc Nickel, Nickel Plated | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Cat6A Ethernet Connectors deliver reliable Class Ea/Cat 6A connections for 10 BaseT to 10G BaseT networks up to 500 MHz in harsh conditions. Featuring the patented RJStop system, they ensure secure protection against shocks, dust, and fluids using standard RJ45 cables, eliminating the need for on-field cabling or grounding.
No cabling operation in field and no tools required
Mechanical coding
Improved EMI protection
Related links
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
